Amphenol FCI HCI® Connector Systems
Amphenol FCI HCI® Connector Systems address requirements for increased power density beyond the industry standard for standard coplanar and backplane form factors. It provides capability for AC and DC power and signal contacts to control power distribution, as well as a touch-proof, low-profile, well-ventilated molded housing. FCI offers the cost-effective HCI Connector System for servers, storage, telecommunications, datacom, and networking.Features
- Up to 144A/power contact without exceeding a 30°C temperature rise in still air
- For high-wattage or high current density needs in power supplies and power distribution applications
- Provides power contacts for power distribution and signal contacts for power control
- Number and placement of power and signal contacts are highly configurable for custom power needs
- Power contact spacing options exist for AC (400V max) and DC (250V max) power
- Highly vented housing design maximizes airflow effects around and through the connector system
- Rugged, molded-in guides enable blind mating
- Connector housing does not overhang the board edge so the board-to-board spacing can be adjusted if needed
- Up to 3 levels of sequential contact including a short detect pin for hot swap applications
- UL/CSA and TUV approved
Applications
- AC/DC pluggable power supplies in data, telecom and datacom/networking
- Industrial PCs
- Industrial controls and instrumentation
- Medical
Publicerad: 2008-10-08
| Uppdaterad: 2022-03-11