Amphenol FCI DensiStak™ Board-to-Board Connectors
Amphenol FCI DensiStak™ Board-to-Board Connectors are high-density connectors with a dual-beam contact system to ensure reliable performance. The connectors feature an 11-row design with up to 1034 pin positions and an open-pin field design for added flexibility. The DensiStak connectors offer high-speed performance of up to 16Gb/s and meet PCIe® Gen 4, Ethernet, USB, DP, and MIPI protocols. The Amphenol FCI DensiStak Board-to-Board Connectors are constructed with a UL 94V-0-rated housing material that can withstand harsh environments. The connectors are RoHS and USCAR-2 compliant, ideal for automotive applications, including Advanced Driver Assistance Systems (ADAS). The DensiStak devices are also suitable for servers, data storage, artificial intelligence (AI), industrial, and sensing/instrumentation applications.Features
- High density up to 1034 positions
- 11 rows
- Open-pin field design for added flexibility
- High speed up to PCIe Gen 4 with 16Gb/s
- Dual-beam contact system ensures reliable use
- 0.8mm x 1.25mm compact size
- Surface-mount soldering tails
- USCAR-2 compliant for automotive applications
- UL 94V-0-rated housing withstands harsh environments
- Halogen- and lead-free, RoHS compliant
Applications
- Automotive
- ADAS
- Servers
- Data storage
- AI
- Industrial
- Sensing and instrumentation
Specifications
- Copper alloy terminals and shield
- 0.2N max contact mating
- 0.16N max contact unmating
- 50- to 500-cycle durability per plating option
- SAE/USCAR-2 V2 mechanical shock/vibration rating
- 0.8A current rating per contact
- 4A current rating per shield spring
- 100mΩ insulation resistance
- 100VAC/DC voltage rating
- 40mΩ max contact LLCR
- 5mΩ max shield LLCR
- -55°C to +125°C operating temperature range
Additional Resources
Videos
Publicerad: 2024-03-12
| Uppdaterad: 2024-04-09