Amphenol FCI D-Sub High Power Series Connectors

Amphenol FCI D-Sub High Power Series Connectors are part of an industry standard for applications requiring robust and reliable connectors. These D-Subminiature connectors are among the most popular I/O interconnects, addressing various telecommunications, data, consumer, industrial, military, instrumentation, and medical applications. Amphenol FCI D-Sub High Power Series Connectors with a 75A current rating are available in cable (solder/crimp) and board versions. These D-Sub connectors are offered in various layouts from 2V2 to 8W8.

Features

  • Various layouts from 2V2 to 8W8
  • Available in solder bucket, crimp, and right-angle versions
  • Various PCB mounting accessories
  • Lead free and RoHS compliant

Applications

  • Communications
  • Data
  • Industrial
  • Consumer
  • Military
  • Instrumentation

Specifications

  • Screw-machined contacts
    • Mil-C24308 standard interface and meets IEC60807
    • 7.5A current rating for signal contacts, 10A to 40A for power contacts
    • Straight and right-angle orientation
    • -55°C to +125°C operating temperature range
    • 200, 500+, Mil grade durability
    • Wide choice of hoods and locking devices

Videos

Male Connector Layouts

Chart - Amphenol FCI D-Sub High Power Series Connectors
Publicerad: 2023-07-25 | Uppdaterad: 2024-10-08