Amphenol FCI BarKlip® Power Cable Assemblies
Amphenol FCI BarKlip® Power Cable Assemblies are OCP 48V compatible power cable assemblies for open compute power distribution architecture. These cable assemblies offer 0.05mΩ ultra-low end-of-life contact resistance and high reliability. The BarKlip cable assemblies feature 50 mating cycles and -40°C to 105°C operating temperature range. The high current carrying capabilities and customizable features enable use in a variety of power-dense data center applications such as power shelves, Baseband Units (BBUs), server/storage sleds, and other high-current applications.Features
- For open compute power distribution architecture
- Contacts with high conductivity copper alloy
- Ultrasonically welded between wire and contact
- Low voltage drop and high reliability
- 0.5mΩ ultra-low end-of-life contact resistance
- Floating panel mount design
- 6.4mm side-to-side gatherability
- Secondary chassis grounding contacts
- Provides additional grounding functionality for safety
- High current carrying capabilities
- BK150
- Carries up to 150A/contact (still air)
- 12 independent conducting beams and silver plating
- Supports ±3mm float horizontally and ±2mm vertically
- Sense pin contacts
- Enables mate last-first break capability
- BK500
- Carries up to 500A/contact (45°C/300LFM airflow)
- 18 independent conducting beams and silver plating
- Supports ±3mm float horizontally and vertically
Applications
- Power-dense data centers
- Artificial Intelligence (AI) and Machine Learning (ML)
- BBUs
- EV charging
- Industrial energy storage
- Power shelves
- Server/storage sleds
- High current
Videos
Additional Resources
Publicerad: 2023-06-09
| Uppdaterad: 2025-02-17