Amphenol-Tuchel ecomate® Plastic Connectors

Amphenol-Tuchel ecomate® Plastic (C16) Connectors provide an IP65/67 rating (in mated condition) for industrial applications and incorporate the latest technology in a sealed, high-impact, lightweight, thermoplastic design. The ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. The connectors are also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly flexible cables resistant to a wide range of chemical fluids while UV and corrosion-resistant. These circular plastic connectors are ideal for industrial applications. The Amphenol-Tuchel ecomate® Plastic (C16) Connectors are available in one shell size and four insert arrangements.

Features

  • IP65 rating (resistant from water jets, in mated condition)
  • IP67 rating (1M of water for 30 minutes, in mated condition)
  • 1 shell size / 4 insert arrangements
  • Circular thermoplastic
  • Up to 22A at +40°C / 600V maximum ratings
  • -40°C to +125°C operating temperature range
  • Rapid threading coupling system
  • Thermoplastic, UL 94V-0 housing body
  • Stamped and formed, machined, and solder contact types
  • 26AWG to 14AWG wire range
  • Screw (field install), crimp, and solder contact termination
  • Neoprene sealing material
  • >500 mating cycles
  • No shielding
  • UL 94V-0 flammability rating
  • Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
  • ≥10⁸Ω insulation resistance
  • VDE, SEV, UL, and CSA approvals
  • RoHS compliant

Applications

  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment/Lighting
  • Welding
  • Special machinery
  • Surveillance
  • Traffic systems
  • HVAC
  • I/O modules

Videos

Publicerad: 2017-03-23 | Uppdaterad: 2024-05-23