Amphenol CONEC Hybrid Connectors

Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.

Features

  • Combines power supply and data transmission
  • Mechanical coding with visual color-marking
  • 1, 2, and 3 coding
  • Optional housing
  • Axial configuration

Applications

  • Small DC drives
  • Powerful servo drives

Specifications

  • 0, 2, or 4 poles
  • Number of poles power
    • 2+PE, 3+PE, 4+PE, 3+PE+2 (B17)
    • 4+PE, 3+PE+2 (B23)
  • 4A current rating for data contacts
  • 50VAC/DC rated voltage for data contacts
  • IP67 protection
  • Bayonet-locking design
Publicerad: 2024-10-01 | Uppdaterad: 2024-10-07