Amphenol Times Microwave Systems Clarity™ Test Cables

Amphenol Times Microwave Systems Clarity™ Test Cables boast steel torque, crush, and overbend protection with abrasion resistance. These robust cables are available in 18GHz, 26.5GHz, and 40GHz frequency variants. The clarity test cables are ultra-stable through 40GHz with exceptionally low attenuation. Other features include durability, broadband frequency response, flexibility, RF stability with flexure, and connector retention. The ergonomic, injection molded strain relief and SureGrip™ coupling nut improve the user’s everyday experience. Applications include research and development labs, VNA tests, port extension cables, test rack interconnects, antenna ranges, and RF module testing.

Features

  • Broad frequency response
  • Ruggedness and durability
  • Wide temperature range
  • Torque resistance
  • Crush and kink resistance
  • Connector retention
  • Low attenuation
  • RF stability with flexure

Applications

  • Research and development labs
  • VNA test port extension cables
  • Scalar analyzers
  • High-volume production tests
  • System-level RF connection
  • Test rack interconnects
  • Bench and portable test equipment
  • Antenna ranges
  • Anechoic chambers
  • RF module testing

Specifications

  • 50Ω impedance
  • 78% velocity of propagation
  • >100dB shielding effectiveness
  • 26pf/ft (85pf/m) capacitance

Videos

Ordering Information

Amphenol Times Microwave Systems Clarity™ Test Cables
Publicerad: 2020-03-25 | Uppdaterad: 2024-08-05