Amphenol Air LB France CC5516 Light Cable Clamps
Amphenol Air LB France CC5516 Light Cable Clamps are designed to keep cable harnesses or hydraulic pipes securely maintained on a structure. An integrated prelocking system allows the repositioning of the clamp on the harness. The screw (not supplied) locks and fixes the clamp on the structure in one operation. Available in ten sizes, the CC5516 Light clamps are for bundles or pipe diameters ranging from 5mm to 25.4mm. The shock and vibration absorbing clamps provide protection from pinching, crushing, or mechanical wear. The Amphenol Air LB France CC5516 Light Cable Clamps are suited for harsh environments and temperatures up to +225°C.Features
- 10x sizes for diameters ranging from 5mm to 25.4mm
- Weight savings compared to metallic version
- Saves time
- High reliability
- High temperature
- RoHS and REACH complaint
Applications
- Commercial aerospace
- Defense
- Space
Specifications
- Sizes 04 to 29 available, 5mm to 25.4mm bundle/pipe diameter range
- Materials
- Thermoplastic clamp band
- Silicone elastomer cushion
- -55°C to +225°C operating temperature range
- >106MΩ insulation resistance
- 4.2Nm tightening torque
- 90° maximum clamp opening (recommended)
- 30° maximum angle of inclination when stacking clamps
- 5.2mm fixing hole
- Hardware not included (recommended)
- NAS1149D0332J washer
- .1900-32UNJF or NSA5191-3 screw
CC5516 Light Diagram
Stacking Examples
Publicerad: 2022-09-12
| Uppdaterad: 2023-08-18