Amphenol Advanced Sensors Cable Probe Temperature Sensors

Amphenol Advanced Sensors Cable Probe Temperature Sensors consist of resin-potted NTC thermistors encapsulated within metal housings, extension cables, and connector systems. These IP66-rated sensors provide long-term stability and good thermal response time with a maximum temperature of +105°C. The series offers various cable lengths and aluminum, brass, copper, and PVC sleeve housing options. Cable probe sensors are typically strapped directly to the measurement surface or positioned in a dry well. Amphenol Advanced Sensors Cable Probe Temperature Sensors are designed for use in water heating applications, refrigeration, and air conditioning systems.

Features

  • Resin-potted NTC thermistors encapsulated within metal housings, extension cables, and connector systems
  • IP66 rated
  • Long-term stability
  • Multiple connectors available
  • Good thermal response time
  • Various cable lengths
  • Aluminum, brass, copper, and PVC sleeve housing options
  • Typically strapped directly to measurement surface or positioned in dry well
  • +105°C maximum temperature

Applications

  • Water heating
  • Refrigeration
  • Air conditioning systems

Product Design

Amphenol Advanced Sensors Cable Probe Temperature Sensors
Publicerad: 2019-06-28 | Uppdaterad: 2023-03-27