Amphenol-Tuchel C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.

Features

  • Metal screw or plastic bayonet coupling
  • Metal or plastic locking ring
  • 2 to 8, 3 to 8, 12, and 14 contact arrangements for crimp and solder
  • IP40 / IP65 / IP67 / IP68 / IP69K protection rating when properly mated
  • Internal strain relief
  • Male and female cable connectors and receptacles
  • Easy and reliable assembly
  • Reduced assembling time
  • 360° shielding

Applications

  • High-resolution inspection equipment
  • Industrial inkjet printers
  • Heavy equipment
  • Agriculture
  • Construction
  • Transportation
  • Off-road recreation
  • Industrial
  • Automation
  • Conveyors
  • Packaging machinery
  • Motion control
  • Servo motors
  • Entertainment
  • Medical
  • Wireless infrastructure
Publicerad: 2018-05-09 | Uppdaterad: 2022-10-19