Amphenol Anytek AQT Terminal Blocks for Lighting Equipment
Amphenol Anytek AQT Terminal Blocks for Lighting Equipment are constructed from high-performance plastics and feature a quick-wiring terminal that can be used with only one plug, saving time and effort. The AQT series offers a 450V voltage rating, 17.5A current rating, 10mm pitch, and 2P / 3P / 4P / 5P poles. The superior contact design and connection of solid, stranded, and fine-stranded conductors provide secure connections. These terminals are fast and efficient, replacing adhesive tape and traditional wiring methods. Amphenol Anytek AQT Terminal Blocks are ideal for lighting applications, such as luminaires, household appliances, factory equipment, and bulk storage.Features
- Connection of solid, stranded, and fine-stranded conductors
- Made with high-performance plastics
- Quick-wiring terminal, can be used with only one plug, saving time and effort
- Replaces adhesive tape and traditional wiring methods
- Wire-release function
- Wide range of standard markings available
- Superior contact design for secure connections
- Multiple styles - press type / handle type / less in more out / more in more out
- Fast and efficient
- Flame-retardant materials
Applications
- Luminaire lighting
- Household appliances
- Factory equipment
- Bulk storage
Specifications
- 10mm pitch
- 2P/3P/4P/5P poles
- TÜV- and CQC-rated parameters
- 450V voltage rating
- 17.5A current rating
- 0.5mm2 to 1.5mm2 and 0.75mm2 to 1.5mm2 wire range
- 2.5KV withstanding voltage
- 8mm to 10mm wire strip length
- -20°C to +85°C operating temperature range
Product Overview
Application Examples
Additional Resources
Publicerad: 2024-11-25
| Uppdaterad: 2024-12-04