Amphenol Aorora FlexFast™ Flex-to-Board Connectors

Amphenol Aorora FlexFast™ Flex-to-Board Connectors are automotive‑grade SMT/SMD interconnect solutions designed to connect both Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) directly to PCBs. These connectors feature a compact, lightweight, right‑angle design with low profile and low mating force, enabling easy direct-flex insertion and efficient assembly. The FlexFast™ flex-to-board connectors include customizable pitch and pin counts (up to 68 positions), 1A current per contact, and compliance with USCAR2 and LV214 standards. These connectors have Connector Position Assurance (CPA) and Flex Position Assurance (FPA) mechanisms for secure mating and retention. Additional benefits, such as gold‑plated terminals, double‑beam contacts, and a low height of 8mm, enhance durability, vibration resistance, and space savings. The FlexFast™ flex-to-board connectors are widely used in automotive systems, especially in battery packs for EVs and ESS, and for connections like CCS to BMS and internal powertrain links. Typical applications also include industrial equipment, robotics, Battery Management Systems (BMS), On-board Chargers (OBCs), and Microcontroller Units (MCUs).

Features

  • Direct flex insertion for high assembly efficiency and easy operation
  • Both FPC and FFC compatible
  • Low profile with a low height of 8mm
  • Low mating and unmating force
  • Flexible customization of pitch and pin counts, up to 68 positions
  • Gold plating process for the terminal
  • Automotive grade, compliant with USCAR2 and LV214
  • Connector Position Assurance (CPA)
  • Flex Position Assurance (FPA)
  • Better vibration and contact performance

Applications

  • Robotics
  • Battery Management System (BMS)
  • On-board Charger (OBC)
  • Microcontroller Unit (MCU)

Videos

Publicerad: 2026-05-15 | Uppdaterad: 2026-05-20