Amphenol Aerospace MIL-DTL-26500 Pyle® Connectors

Amphenol Aerospace MIL-DTL-26500 Pyle® Connectors are designed to meet MIL-DTL-26500 specifications and serve in avionics, missile systems, and aircraft applications. These are medium-sized connectors with a rugged design, lightweight construction, and continuously dependable performance. MIL-DTL-26500 connectors are available in aluminum or stainless steel shells with bayonet or threaded coupling. Amphenol Aerospace MIL-DTL-26500 Pyle Connectors meet Boeing specifications and are suitable for military and commercial aviation and high-temperature applications.

Features

  • Meets MIL-DTL-26500 specifications
  • Rugged design
  • Lightweight construction
  • Continuously dependable performance
  • Available in aluminum or stainless steel shells
  • Bayonet or threaded coupling

Applications

  • Military and commercial aviation
  • High temperature
  • Missile systems
  • Aircraft general-purpose
  • Aircraft engines and firewalls
Publicerad: 2023-08-18 | Uppdaterad: 2026-03-05