Amphenol Audio Low-Profile XLR 1/4" Combo Jacks

Amphenol Audio Low-Profile XLR 1/4" Combo Jacks feature a space-saving design that offers a 15% mounting pitch reduction and a lower height than traditional C-type combo connectors. These jacks combine two connectors into a single connector housing with a positive latch lock system (XLR). Amphenol Audio Low-Profile XLR 1/4" Combo Jacks are available in 3, 6, 9, or 10 pole versions with vertical or horizontal PCB mounting configurations.

Features

  • Low-profile design offers 15% space savings over traditional C-type connectors
  • Vertical or horizontal PCB mounting
  • 3, 6, 9, or 10 pole versions
  • Positive latch lock system (XLR)
  • Bulk packed in trays, 100 to a box as standard

Specifications

  • Complies with RoHS Directive 2002/95/EC
  • IP40 protection class
  • -25°C to +70°C operating temperature range
Publicerad: 2013-04-30 | Uppdaterad: 2024-03-05