Amphenol Socapex MIL-DTL-38999 NGVA Cordsets

Amphenol Socapex MIL-DTL-38999 NGVA Cordsets offer a 0.75m to 5m length range, IP68 rated seal, and three cordset terminations. These cordsets are a turn-key solution that enables the user to connect any NGVA-compliant equipment onto any NGVA military vehicle network. The 38999 cordset series is designed to perform in the harshest environments and features plugs that are overmolded on tactical Ethernet or USB cables per NGVA STANAG 4754 standards. Amphenol Socapex MIL-DTL-38999 NGVA Cordsets are ideal for Ethernet switches, communications, Ethernet switches, ground vehicles vetronics, and sensors.

Features

  • 3 Platings
    • Black zinc nickel
    • Olive drab cadmium
    • Nickel
  • 3 Signal Possibilities
    • Two USB 2.0 ports with standard 9-35 layout
    • One 1Gb Cat6 Ethernet port with standard 11-35 layout
    • Two 1Gb Cat6 Ethernet ports with standard 13-35 layout
  • 3 Cordset Terminations
    • Straight plug
    • Right angle plug
    • Free end
  • 0.75m to 5m length range
  • IP68 sealed with mated onto receptacle or cap

Applications

  • Ground vehicles vetronics
  • Military Ethernet and USB networks
  • Ethernet switches
  • Remote-controlled weapon turret
  • Military avionics
  • Communications
  • Battlefield communications
  • Sensors
  • Optronics
Publicerad: 2021-01-20 | Uppdaterad: 2023-07-09