Amphenol All Sensors DLH Low Voltage Digital Pressure Sensors

Amphenol All Sensors DLH Low Voltage Digital Pressure Sensors feature 5inH2O to 60inH2O pressure ranges, 1.68V to 3.6V supply voltage range, and better than 0.25% accuracy. These mini digital output sensors are based on proprietary CoBeam2™ technology that lower package stress susceptibility for improved overall long-term stability and position sensitivity. The digital interface options provide ease of integration into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. Amphenol All Sensors DLH Low Voltage Digital Pressure Sensors offer low-power modes to minimize the power supply load for battery-powered systems. Applications include medical breathing, environmental controls, HVAC, industrial controls, and portable or handheld equipment.

Features

  • Based on proprietary CoBeam2™ technology
  • 5inH2O to 60inH2O pressure ranges
  • 1.68V to 3.6V supply voltage range
  • I2C or SPI interface (automatically selected)
  • Better than 0.25% accuracy
  • High-resolution 16-/17-/18-bit output

Applications

  • Medical breathing
  • Environmental controls
  • HVAC
  • Industrial controls
  • Portable or handheld equipment

Equivalent Circuit

Amphenol All Sensors DLH Low Voltage Digital Pressure Sensors
Publicerad: 2018-09-10 | Uppdaterad: 2022-08-09