Amphenol All Sensors DLC Compact High Resolution Pressure Sensors

Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are based on proprietary CoBeam2™ technology. This lowers package stress susceptibility, resulting in improved overall long-term stability. The series features 1inH2O to 150PSI pressure ranges, high-resolution 16-bit output, and compact package styles as small as 7mm x 7mm. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. A low supply voltage enables integration into a wide range of process control and measurement systems as well as a direct connection to I2C serial communications channels. Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gasses.

Features

  • Based on proprietary CoBeam2™ technology
  • 1inH2O to 150PSI pressure ranges
  • High-resolution 16-bit output
  • Digital I2C interface
  • 1.8V to 3.6V supply voltage range
  • Compact package styles as small as 7mm x 7mm
  • -40°C to +85°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Medical breathing
  • Industrial controls
  • HVAC
  • Environmental controls
  • Portable equipment

Essential Model

Mechanical Drawing - Amphenol All Sensors DLC Compact High Resolution Pressure Sensors
Publicerad: 2018-10-30 | Uppdaterad: 2022-08-09