Amphenol-Tuchel Industrials ecomate® C16 Series Connectors
Amphenol Tuchel Industrials ecomate® C16 Series Connectors provide an IP65 rating (in mated condition) for rough environmental conditions. These connectors incorporate the latest technology in a sealed, robust, lightweight, thermoplastic design. The ecomate® C16 connectors feature a circular bayonet coupling system for easy, reliable mating/unmating. These ecomate® C16 Series offer two types of connectors available, field- installable, screw termination, and a cost-effective, crimp version for machine processing. The circular, plastic connectors are ideal for rough, environmental applications available in 2 Shell Sizes and 11 insert arrangements.Features
- IP65 rating (resistant from water jets, in mated condition)
- 2 shell sizes / 11 insert arrangements
- Up to 50A at +40°C / 900V maximum ratings
- -40°C to +125°C operating temperature range
- Circular bayonet coupling system
- Thermoplastic, UL 94V-0 housing body
- Stamped and formed contact types
- 28AWG to 10AWG wire range
- Screw (field install) and crimp contact terminations
- Neoprene sealing material
- >500 mating cycles
- No shielding
- UL 94V-0 flammability rating
- Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
- ≥10⁸Ω insulation resistance
- VDC, UL, and CSA approvals
- RoHS compliant
Applications
- Factory automation
- Industrial
- Heavy equipment
- Heavy duty
- Transportation
- Entertainment/Lighting
- Drives
- Cooling and heating systems,
- Adhesive coatings and laminating systems
- Industrial fans
Additional Resource
Publicerad: 2008-02-21
| Uppdaterad: 2024-05-23