Amphenol Socapex USBFTVX ATEX Connectors

Amphenol Socapex USBFTVX ATEX Connectors are certified for use in explosive environments and are fitted for use in Atex zone 2 environments. These rugged and sealed USB connectors have been 100% tested at 500V for 1 minute without sparking. The metallic plug is connected to a receptacle using a Tri-Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibrations. Typical applications for Amphenol Socapex USBFTVX ATEX USB Connectors include robotics, factory automation, and process control.

Features

  • Rugged and sealed USB connectors
  • Certified for use in explosive environments
  • Fitted for use in Atex zone 2 environments
  • 100% tested at 500V for 1 minute without sparking
  • Metallic plug is connected to a receptacle using a Tri-Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibrations

Applications

  • Robotics
  • Factory automation
  • Process control

Specifications

  • Ex marking: II3G ExnAIIT6 X
  • -40°C to +70°C operating temperature range
  • 60Veff maximum voltage
  • 20W maximum power
  • 4mm to 6mm outside cable diameter
  • IP68 rated
  • USB 2.0 data transmission up to 480Mb/s
Publicerad: 2019-10-07 | Uppdaterad: 2023-08-14