Amphenol Sine Systems Armor IPX™ Circuit Board Enclosures
Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications. Available in two sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, through-hole design for ease of mounting and includes optional environmental venting.The Armor IPX electrical interface is established with the compact AT/ATM Header Systems featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX enclosure and mate with standard AT/ATM Series plugs. Armor IPX Sealed Enclosures and AT/ATM Header Systems are compatible with industry-standard EEC enclosures.
Features
- Standard or large size
- Intermatable with industry-standard connectors
- Optional header configurations
- 12, 24, 36, and 48 I/O (A, B, C, and D keying) of AT Series
- 12 and 24 I/O (A, B, C, and D keying) of ATM Series
- Rugged tandem through-hole design for ease of mounting
- Snap-in headers establish ease of interface with PCB
- Cross-hatch design increases venting protection
- Resistant to most fluids used in industrial applications
- Options
- Vented enclosures (environmental venting)
- Enclosures available in clear, black, or ULTEM® (transparent amber) material
- Tin-or gold-plated pins
- RoHS compliant
Specifications
- Clear enclosures: -55°C to +125°C
Brand
Publicerad: 2019-03-05
| Uppdaterad: 2025-10-24