Amphenol Sine Systems AT Series™ Cable Assemblies
Amphenol Sine Systems AT Series™ Cable Assemblies are available in 2 to 12 positions with up to 15A current rating and a 300VDC voltage rating. These cable assemblies feature enhanced sealing protection, ergonomic grip design, and single-ended cordset standard lengths of 1m, 2m, 4m, 5m, and 10m. The plug assemblies use a StructurePlus™ AT design that offers an engineered, one-piece, solid-body construction specifically designed for cable assembly operations. Amphenol AT Series Cable Assemblies have an added connector structure that results in enhanced connection integrity, which is an essential component for connecting cables in harsh environments.Features
- Enhanced sealing protection
- Relieves stress on conductors
- Ergonomic grip design
- Integrated lanyard holes
- Cosmetically appealing
- Tamper proof
- Protective caps available for plugs with 2, 3, 4, 6, 8, and 12 positions
- Single-ended lengths of 1m, 2m, 4m, 5m, and 10m
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Alternative energy
- Agricultural
Specifications
- 2 to 12 positions available
- 8A to 15A current rating
- 300VDC voltage rating
- >100 min. mating cycles
- IP68 sealing protection
- Silicone rubber seals
- Size 16 nickel-plated contacts
- -40°C to +100°C temperature range
Videos
Publicerad: 2021-10-04
| Uppdaterad: 2022-10-04