Amphenol-SAA Qi2Max™ Wireless Charging Module

Amphenol-SAA Qi2Max™ Wireless Charging Module features a thin module, allowing for a sleek industrial design and power transfer efficiency exceeding >83%. This charging module is designed to integrate seamlessly with a wide range of devices, enabling optimal wireless charging solutions. The Qi2Max wireless charging module achieves ultra-low energy consumption by utilizing low-power modes. This module monitors system parameters and controls power transmission using advanced hardware and proprietary software to ensure peak performance and maximum safety. 

The Amphenol-SAA plug-and-play wireless module meets various requirements, such as power levels, existing design, coil-to-coil distance, and interoperability. This module is WPC Qi 2.0, TBD, CE, and FCC certified. Typical applications include casino gaming, charging accessories, E-readers, fitness devices, infrastructure, medical devices, personal care, smart speakers, tablets, and wearable devices.

Features

  • Thin module, allowing for sleek industrial design
  • Power transfer efficiency exceeding >83%
  • Low idle energy consumption
  • Meet various requirements, such as power levels, existing design, coil-to-coil distance, and interoperability
  • Optimized FOD algorithm
  • Qi2 MPP solution
  • Secured authentication
  • WPC 2.0, TBD, CE, and FCC certified
  • RoHS compliant

Applications

  • Casino gaming
  • Charging accessories
  • E-readers
  • Earbud cases
  • Fitness devices
  • Industrial computers
  • Infrastructure
  • Medical devices
  • Mobile computers
  • Personal care
  • POS
  • Smart speakers
  • Tablets
  • Wearable devices
Amphenol-SAA Qi2Max™ Wireless Charging Module

Specifications

  • 15W maximum received power
  • 5V to 12V voltage range
  • 2mm to 5mm wireless range
  • USB QC 2.0/3.0 input protocol
  • 128KHz and 360KHz operating frequencies 
  • 6.15mm module thickness
  • -20°C to 70°C operating temperature range

Dimension Diagram

Mechanical Drawing - Amphenol-SAA Qi2Max™ Wireless Charging Module

Performance Graph

Performance Graph - Amphenol-SAA Qi2Max™ Wireless Charging Module
Publicerad: 2023-11-29 | Uppdaterad: 2025-03-07