Amphenol Procom S.xY Yagi Antennas

Amphenol Procom S.xY Yagi Antennas include S.3Y-445 and S.6Y-445 modules that feature 3- and 6-element construction, respectively. These antennas are designed to the highest quality standards, ensuring reliable operation in harsh environmental conditions. S.xY antennas offer a 420MHz to 470MHz frequency range, 150W maximum input power rating, linear polarization, and an IP68 protection rating. Amphenol Procom S.xY Yagi Antennas are suitable for trunked radio and telemetry applications.

Features

  • 3-element construction (S.3Y-445)
  • 6-element construction (S.6Y-445)
  • Built to the highest quality standards
  • Reliable operation

Applications

  • Private mobile radios
  • Trunked radio
  • Telemetry

Specifications

  • S.3Y-445
    • 62° 3dB beamwidth, E-plane
    • 84° 3dB beamwidth, H-plane
    • 6dBd gain
    • >15dB front-to-back ratio
  • S.6Y-445
    • 56° 3dB beamwidth, E-plane
    • 63° 3dB beamwidth, H-plane
    • 8.5dBd gain
    • >16dB front-to-back ratio
  • Common
    • 420MHz to 470MHz frequency range
    • 150W maximum input power rating
    • Linear polarization
    • 50Ω impedance rating
    • IP68 ingress protection
    • <1.5:1 VSWR

S.3Y-445 Radiation Pattern

Chart - Amphenol Procom S.xY Yagi Antennas

S.6Y-445

Chart - Amphenol Procom S.xY Yagi Antennas
Publicerad: 2025-05-08 | Uppdaterad: 2025-06-03