Amphenol PCD QPL Composite Plated EMI/RFI Braided Backshells
Amphenol PCD QPL Composite Plated EMI/RFI Braided Backshells offer effective shielding due to the 360° contact of the braid and are suitable for weight-sensitive applications. Composite backshells are sought after for harsh environments because metal backshells are susceptible to corrosion. These backshells feature a pre-shielded strain relief, EMI/RFI shielding, and AS85049 qualification. Amphenol PCD QPL Composite Plated EMI/RFI Braided Backshells mate with MIL-DTL-38999 Series III connectors and are ideal for avionics, communications, military aerospace, and naval applications.Features
- Weight savings of composite
- Plated and unplated options
- Pre-shielded strain relief
- EMI/RFI shielding
- Qualified to AS85049 standards
- Mates with MIL-DTL-38999 Series III connectors
Applications
- Commercial and military aerospace
- Aircraft power and signal
- Avionics and instrumentation
- IFEC and seating
- Communications
- Rotorcrafts and helicopters
- Naval and shipboards
- Space
- Unmanned aerial vehicles (UAVs)
Datasheets
Additional Resources
Publicerad: 2024-02-05
| Uppdaterad: 2024-07-24