Amphenol LTW Circular Waterproof Connectors

Amphenol LTW Circular Waterproof Connectors are environmentally sealed and have an IP66 to IP68 waterproof protection rating. These Ceres connectors, available in plastic and metal shells, feature up to 31 pins and up to 2000 mating cycles. Ceres connectors provide a comprehensive size range and various mating styles: screw, lock bayonet, and push-lock. Amphenol LTW Circular Waterproof Connectors meet many harsh environmental standards and are suitable for both power and data applications.

Features

  • 2A, 5A, 5A+2A, 10A, 10A+2A, 10A+5A, 20A, 20A+0.8A, 20A+2A, and 20A+5A current rating/data
  • IP66 to IP68 waterproof rating
  • ≤10mΩ contact resistance
  • ≥100MΩ at DC500V

Applications

  • LED lighting
  • Marine
  • Broadband wireless access
  • Industrial automation
  • Renewable energy
  • Heavy equipment
  • Autometer
  • Railway mass transit
  • Power supply switches
  • Distribution boxes, and motors
  • UAV
  • Autonomous
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Communication
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center
  • Rugged IT

Specifications

  • Identifications
    • A Size: Mini size 7/16"-28 UNS
    • B Size: Standard size 5/8"-27 UNS
    • C Size: Middle size 13/16"-28 UNS
    • D Size: Large size 1"-20 UNEF
    • E Size: Macro size 13/16"-20 UNS
    • F Size: Others (PLD) 1/2"-28 UNEF
  • 48hr salt spray resistance
  • -40°C to +105°C operating temperature range
  • 10Hz to 55Hz frequency range
  • 1.52mm amplitude
Publicerad: 2016-08-24 | Uppdaterad: 2025-02-06