Amphenol Communications Solutions DDR Memory Module Sockets

Amphenol Communications Solutions DDR Memory Module Sockets encompass a broad range of memory sockets that perform to JEDEC industry standards. These high-density, high-speed, low operating voltage DDR SO-DIMM, DIMM, and SMT sockets support developments in DDR and are available in DDR2, DDR3, DDR4, and DDR5 with various solder tail length options and vertical or right-angle orientations. Amphenol Communications Solutions DDR Memory Module Sockets offer customized features to address various requirements and are designed for use in data centers, servers, desktop PCs, notebook PCs, mass storage devices, and embedded applications in communications and industrial equipment.

Applications

  • Data centers
  • Servers
  • Desktop PCs
  • Notebook PCs
  • Mass storage devices
  • Embedded applications

Infographic

Amphenol Communications Solutions DDR Memory Module Sockets
Publicerad: 2021-08-06 | Uppdaterad: 2022-11-16