Amphenol Advanced Sensors NovaSensor® NPR-101 Harsh Media Pressure Sensor

Amphenol Advanced Sensors NovaSensor® NPR-101 Harsh Media Pressure Sensor is a silicon-based MEMS device that uses "backside absolute pressure" technology designed for harsh media exposure. This technology eliminates the direct contact of the sensing circuitry with the applied media. The NPR-101 is coupled with an ASIC to deliver a ratiometric output proportional to the applied pressure. The sensor includes integrated diagnostics. Typical applications for Amphenol Advanced Sensors NovaSensor NPR-101 Harsh Media Pressure Sensor are transmission fluid pressure sensing, oil pressure sensing, and fuel pressure sensing.

Features

  • Harsh media compatibility
  • High-level output
  • Small package
  • 1 million life cycles

Applications

  • Transmission fluid pressure sensing
  • Oil pressure sensing
  • Fuel pressure sensing
Publicerad: 2016-04-28 | Uppdaterad: 2022-03-11