Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State Relays
Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State Relays (SSRs) feature a MOSFET or an IGBT output and low impedance. The Altran Magnetics ASR-SJ offers a 4VDC to 32VDC control input range, 7A to 100A load current, and 2500VRMS dielectric strength. These DC output SSRs also provide internal over-voltage protection, an LED indicator, and RoHS compliance.
Features
- MOSFET or IGBT output
- Low impedance
- 4VDC to 32VDC control input
- 7A to 100A load current
- 2500VRMS dielectric strength
- Internal over-voltage protection
- LED indicator
- RoHS compliant
Applications
- Control heating
- DC power supplies
- Electromechanical valves
- Motors
- Medical equipment
Wiring Diagram
Outline Dimensions
Publicerad: 2025-12-04
| Uppdaterad: 2026-01-15