Alps Alpine SDDJF Rocker Power Switches

Alps Alpine SDDJF Rocker Power Switches feature a body width as thin as 5.2mm. The switches offer snap-in mounting and an operating temperature range of -10°C to +55°C. The SDDJF3 switches are 16A 250VAC devices that are 160A inrush current compatible. These switches offer a DPST circuit arrangement, 5.2mm travel, and 3±2N or 6±3N operating force. The SDDJF3 modules feature a low profile and large capacity type suitable for photocopiers and printers. The SDDJF1A is a slim single-pole rocker switch with an ultra-thin 5.2mm body width. It has an SPST circuit arrangement, 4.6mm travel, and 3±2N operating force.

Features

  • Common
    • Snap-in mounting
    • -10°C to +55°C operating temperature range
  • SDDJF
    • DPST circuit arrangement
    • 5.2mm travel
    • 3±2N or 6±3N operating force
  • SDDJF1A
    • 5.2mm body width
    • SPST circuit arrangement
    • 4.6mm travel
    • 3±2N operating force
Publicerad: 2010-09-21 | Uppdaterad: 2023-11-28