Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers
Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers are self-powered single-channel isolated drivers. These gate drivers are designed to drive GaNFETs in multiple applications and topologies. The AHV85110 gate drivers include a 50ns propagation delay and high peak source/sink capability to efficiently drive GaN FETs in high-frequency designs. These drivers combine the isolated gate driver and power supply into a single, compact package, eliminating the need for an external gate drive auxiliary bias supply or high-side bootstrap. The AHV85110 gate drivers include fast propagation delay and high peak source/sink capability to drive GaN FETs efficiently in high-frequency designs.The AHV85110 gate drivers combine the isolated gate driver and the isolated power supply into a single, compact package, eliminating the need for an external gate drive auxiliary bias supply or high-side bootstrap. The gate drivers consist of fast propagation delay and high peak source/sink capability to efficiently drive GaN FETs in high-frequency designs.
Features
- Provide greater power and are more efficient by using 50% of the design footprint (PCB savings)
- Eliminate bootstrap circuits and isolated supplies while minimizing common-mode capacitance, which reduces EMI filter design efforts and improves overall efficiency
- Lower Bill Of Materials (BOM) count and production cost
- Provide a reliable, scalable design process across platforms by removing the need to fully redesign a power module when working with multiple GaN FET suppliers
Applications
- AC-DC and DC-DC converters:
- Automotive:
- EV chargers
- On-Board Chargers (OBC)
- Automotive:
- Industrial:
- Data center
- Transportation
- Robotics
- Audio
- Clean energy:
- Micro-inverters
- String-inverters
- Solar
Typical Application Diagram
Block Diagram
Additional Resources
- Minimizing PCB Parasitic Effects
- Design And Application Guide For AHV85110
- FET GATE Drive And Biopolar Output
- Power Up Your Performance Brochure
- The Power of Simplicity Brochure
- Simplify Power Module Design with Power-Thru Technology Blog
- Solving the Challenges of Increasing Power Density by Reducing Number of Power Rails Blog
Videos
Publicerad: 2023-07-04
| Uppdaterad: 2024-07-11