Allegro MicroSystems A89211/12 & AD89211-A/12-A 32-Bit MCUs
Allegro MicroSystems A89211/12 and AD89211-A/12-A 32-Bit Microcontrollers (MCUs) are high-performance processors with integrated three-phase gate drive and precision current sense capability. Engineers designed the A89211/12 and AD89211-A/12-A for advanced, stand-alone, three-phase BLDC and PMSM motor control applications.
The processor uses an Arm® Cortex®-M4 CPU core running at 40MHz, delivering up to 50MIPS performance. Peripheral functions specifically designed for motor control applications further enhance the processor's capabilities. These include a PWM generator and a sense current capture system capable of providing up to 12-bit control precision at a PWM frequency of up to 20kHz.
Sixteen general-purpose I/O ports provide access to programmable serial communication interfaces and analog and digital inputs and outputs. The N-channel power MOSFET gate driver controls MOSFETs in a three-phase bridge arrangement. It specifically targets high-power inductive loads, such as BLDC motors.
A unique charge pump regulator provides the MOSFET gate-drive supply for battery voltages as low as 7V and allows the A89211/12 and AD89211-A/12-A to operate with reduced gate-drive voltage as low as 5.5V. A bootstrap capacitor provides the supply voltage above the battery voltage required for N-channel MOSFETs.
The power supply unit provides and manages all internal supplies from a single 5.5V to 60V (A89211/11-A) or 5V to 90V (A89212/12-A) supply. Integrated programmable diagnostics indicate multiple internal, system, and power bridge faults. The user can configure the diagnostics to protect the power MOSFETs under most short-circuit conditions.
Allegro MicroSystems supplies the A89211/12 and AD89211-A/12-A in a 48-lead QFN package featuring an exposed thermal pad and wettable flank. This package is lead (Pb) free with 100% matte-tin lead frame plating.
Features
- 5.5V to 90V supply voltage operating range
- 60V part variant available (A89211/A89211-A)
- 32-bit Arm Cortex-M4 CPU core
- Up to 40MHz clock frequency
- On-chip ±1% accurate oscillator
- Programmable clock generator
- One clock per machine cycle architecture
- Direct memory access (DMA)
- 16-level interrupt handler
- SW-DP 2-wire debug
- On-chip memory
- Up to 252kB Flash
- 32kB DRAM
- 8kB IRAM
- 32kB boot ROM
- 3-phase bridge MOSFET driver with bootstrap gate drive for N-channel MOSFET bridge
- Charge pump for low supply voltage operation
- 3.3V or 5V CMOS compatible logic I/O
- 80MHz PWM generator
- 12-bit PWM at 20kHz
- Programmable Back Electro-Motive Force (BEMF) and current sample control
- Programmable high-performance current sense amplifier (3x 11-bit, 1µs ADCs for current measurement)
- 12-bit 1µs data acquisition ADC with 16-channel mux
- Eight general-purpose I/O ports (GPIO)
- Eight general-purpose timers
- Two serial communication interfaces (SCI)
- 3-phase BEMF detector
- Integrated power management
- VDS, UVLO, and thermal shutdown diagnostic
- Latched TSD with fault output
Applications
- Optimized for 12V to 56V battery BLDC motor modules
- Cordless power tools
- 48V e-bikes
Additional Resources
Block Diagram