AirBorn iSeries Connectors
AirBorn iSeries Connectors are high-reliability industrial connectors suitable for signal and power applications. These connectors are available as plated thru-hole (PTH), solder cup cable, crimp-removable cable, and power-to-board connectors. These iPowerAmp and iW series connectors are 1- and 2-row high-reliability connectors with a pitch of 2.54mm or 5.72mm. iPowerAmp connectors are high vibration and shock resistant and are available with 5 to 20 contacts with a current rating of up to 23A per contact, while the iW connectors have 10 to 30 contacts with a current rating of up to 5A per contact. AirBorn iSeries Connectors withstand extreme temperatures of -65°C to +125°C and can be customized to address unique design requirements.Features
- iPowerAmp connectors
- Up to 23A current rating per contact
- High-vibration and shock-resistant
- -65°C to +125°C temperature range
- UL 94V-0 flammability-rated insulator
- UL Approved, UL 1977 ECBT2.E466640
- Solder cup version accepts wire sizes up to 12AWG (4mm2)
- iW connectors
- Current rating up to 5A per contact
- High-vibration and shock-resistant
- Withstands -65°C to +125°C extreme temperature range
- Selectively plated and cost-efficient for industrial applications
- Highly reliable connection for demanding applications
Videos
Publicerad: 2023-03-14
| Uppdaterad: 2023-09-26