Advantech Wzzard™ Refrigeration Monitoring Starter Kit

Advantech Wzzard™ Refrigeration Monitoring Starter Kit can be used to maintain proper temperature for food and pharmaceuticals. The kit can also be sued to add a remote wireless monitoring system to refrigerators and freezers with real-time visibility. Get instant alerts by e-mail or text when an out-of-range temperature, or a door left open, to save goods that would otherwise spoil. The starter kit is a non-intrusive, easily-installed solution for refrigeration equipment without disrupting existing facility operations.

Features

  • Sensor Inputs
    • 2x AI
    • 1x DI
    • 1x internal temperature
    • 1x internal humidity
    • 1x thermistor (refrigeration, HVAC, similar applications)
  • Ultralow power 802.15.4e SmartMesh IP technology
  • Communicates with SmartSwarm 342 gateway via highly scalable and reliable wireless mesh networks
  • MQTT and JSON IoT protocol to application platform
  • Wide operating temperature range
  • Environmental monitoring - including commercial refrigeration, food processing, storage applications, etc.

Videos

Publicerad: 2018-05-29 | Uppdaterad: 2024-11-19