Advantech PCIE-1765-AE 12-Ch Relay PCIe Card
Advantech PCIE-1765-AE 12-Ch Relay PCIe Card features 12 onboard SPDT relays built-in, making the device ideal for applications such as device ON/OFF control and power switching. Each relay is equipped with a red LED indicator to show its ON/OFF status to ensure easy monitoring.The Advantech PCIE-1765 Card features a built-in DIP switch that defines each card's ID when multiple PCIE-1765 cards are installed on the same PC chassis. The PCIE-1765 card is a plug-and-play device that fully complies with PCIE Specifications, Rev 2.0. All bus-related settings, such as the base I/O address and interrupt lines, are automatically configured with the plug-and-play function.
Features
- 12 relay output channels
- LED indicators to show activated relays
- 12 Form C-type relay output channels
- Output status read-back
- Keep relay output values after emergency reboot
Applications
- Industrial On/Off control
- SMT/PCB machinery
- Semiconductor machinery
- Education and research
- External relay driving
Specifications
- Relay output
- 12 Channels
- Relay type SPDT, Form C
- Contact rating of 2A@250VAC, 2A @ 30VDC
- Max. switching power of 500VA, 60W
- Max. switching voltage of 400VAC, 30VDC
- Breakdown voltage 1000VAC
- 7ms Operate time typical
- 2ms Release time typical
- 100mΩ max. Resistance contact
- 30 x 106 cycles min. @ 2A/250VAC life expectancy
Relay output connection
Block Diagram
Additional Resources
Publicerad: 2021-04-26
| Uppdaterad: 2023-08-01