Advantech FPM-800S Industrial Monitors
Advantech FPM-800S Industrial Monitors are rugged and reliable industrial display panels with resistive touch control, direct VGA, DP ports, and a stainless steel front bezel. The Advantech FPM-800S Industrial Monitors feature an Ingress Protection rating of IP-66, protecting water and dust intrusion and making them suitable for use in hygiene-demanding and hazardous environments. These displays are panel, wall, desktop, and VESA arm mountable, feature an OSD (On-Screen Display) control pad on the rear panel, and a true flat 304 stainless steel bezel with an anti-rust coated rear cover.Features
- 5-wire resistive touch with enhanced ITO film
- Diagonal display size
- FPM-815S: 15"
- FPM-817S: 17"
- Display type
- FPM-815S: XGA TFT LCD with LED backlight
- FPM-817S: SXGA TFT LCD with LED backlight
- Maximum resolution
- FPM-815S: 1024 x 768
- FPM-817S: 1280 x 1024
- 16.7M colors
- VGA and Display Port video inputs
- USB interface
- Luminance
- FPM-815S: 300cd/m2
- FPM-817S: 250cd/m2
- Viewing angle
- FPM-815S: 160° horizontal, 160° vertical
- FPM-817S: 178° horizontal, 178° vertical
- Contrast ratio
- FPM-815S: 500:1
- FPM-817S: 1000:1
- Display panel dimensions
- FPM-815S: 405.3mm x 329.4mm x 59.3mm (15.96" x 12.97" x 2.33")
- FPM-817S: 432.5mm x 365.5mm x 59.3mm (17.03" x 14.39" x 2.33")
- CE, FCC, CB, UL, and BSMI certified
- -20°C to +60°C operating temperature range
- IP66 Ingress rating
Applications
- Human-machine interface
- Self-service kiosks
- Point of Sale (POS)
- Medical and food service
I/O Ports
FPM-815S Dimensions
FPM-817S Dimensions
Additional Resource
Publicerad: 2020-06-19
| Uppdaterad: 2024-03-18