Advantech EKI-271x Industrial Unmanaged Switches
Advantech EKI-271x Industrial Unmanaged Switches are equipped with easy VLAN configuration, providing easy group isolation and data security via simple DIP switches without professional operation. These unmanaged switches provide cost-effective solutions for industrial users needing a high level of industrial communication, reliability, and data security. Advantech EKI-271X switches offer a high EMC 4 protection level for use in factory automation, power storage, video surveillance systems, and other fields that require high security.
Features
- EKI-2710G-2FPI
- 8x Gigabit Ethernet ports plus 2x Gigabit SFP ports
- Supports 8x IEEE 802.3at/af PoE ports for PD demands
- Up to 30W output per PoE port
- Up to 9kb jumbo frame transmission
- DIN-rail with IP30 metal mechanism
- 12VDC to 48VDC redundant dual power input and 1x relay output
- Wide -40°C to +75°C operating temperature range
- Supports EMC Level 4 protection for extreme outdoor environments
- Up to ±6kV LAN surge protection
- Equipped with a pull-down DIN-rail mounting kit for easy installation across various DIN-rail dimensions
- EKI-2710E-2CI
- Provides 8FE+2GE combo ports with Auto MDI/MDI-X
- Supports 8x 10/100Mbps auto-negotiation + 2x Combo 10/100/1000M auto-negotiation
- 12VDC to 48VDC redundant power input support
- Supports one-touch DIP switch configuration: QoS/BSP/port-based VLAN
- Supports EMC Level 4 protection for extreme outdoor environments
- Up to ±6kV LAN surge protection
- Wide -40°C to +75°C operating temperatures
- Equipped with a pull-down DIN-rail mounting kit for easy installation across various DIN-rail dimensions
- EKI-2712G-4FPI
- 8x IEEE 802.3 af/at PoE Gigabit ports + 4x SFP ports
- SFP socket for easy and flexible fiber expansion
- NEMA TS2 for traffic control
- EN50121-4 approval for railway trackside deployment
- Wide -40°C to +75°C operating temperature range
- Dual 48VDC power input and 1x relay output
- Provides 16x fast Ethernet ports with auto MDI/MDI-X
- EKI-2716EI
- Supports 16x 10/100Mbps auto-negotiation
- 12VDC to 48VDC power input support
- Supports one-touch DIP switch configuration: QoS/BSP/port-based VLAN
- Supports EMC Level 4 protection for extreme outdoor environments
- Up to ±6kV LAN surge protection
- Wide -40°C to +75°C operating temperature range
- Equipped with a pull-down DIN-rail mounting kit for easy installation across various DIN-rail dimensions
Applications
- Industrial automation
- Factory automation
- Harsh environments
- Video surveillance
- Railways
- Remote monitoring
Datasheets
Dimensions
Publicerad: 2025-09-03
| Uppdaterad: 2025-11-12