Advantech AIW-166K Series Wireless Communication Kits
Advantech AIW-166K Series Wireless Communication Kits offer WIFI-6E (802.11AX) and BLUETOOTH® 5.2, with antenna, antenna wire, and mounting hardware for easy installation. The antenna provides approved RF certification to aid system certification, reducing time and cost. The AIW-166K1 features an Intel® Wireless 6E AX210 802.11ax (no Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. Meanwhile, the AIW-166K2 features Intel® Wireless 6E AX210 802.11ax (Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. The Advantech AIW-166K Series Wireless Communication Kits facilitate easy assembly and integration.Features
- IEEE 802.11 ax/ac/a/b/g/n (2.4GHz/5GHz/6GHz) + BLUETOOTH® 5.2
- 2Tx/2Rx
- WPA2, WPA3
- 802.1x EAP-TLS, EAP-TTLS/MSCHAPv2, PEAPv0-MSCHAPv2 (EAP-SIM, EAP-AKA, EAP-AKA)
- Supports wide operating temperatures (0°C to 70°C/32°F to 158°F)
- Supports Windows 10, Linux, and Chrome OS
- Wi-Fi® 6 technology with 1024QAM and 160Mhz channels
Kit Contents
- 1x Intel® Wireless 6E AX210 802.11ax (no Vpro)+ BT 5.2 M.2 2230 module (AIW-166K1)
- Intel® Wireless 6E AX210 802.11ax (Vpro)+ BT 5.2 M.2 2230 module (AIW-166K2)
- 2x Wi-Fi coaxial cables, SMA (M) to MHF4, 30cm (0.98")
- 2x 2.4GHz+5GHz+6GHz Dipole antennas
- 2x Screws M2.5*4L F/S D=4.5 H=0.8+ST Ni Nk
Videos
Overview
Publicerad: 2022-04-26
| Uppdaterad: 2023-02-07