Advantech AIMB-233 Mini-ITX Motherboards
Advantech AIMB-233 Mini-ITX Motherboards have an Intel® Core™ core i7-8665UE /i5-8365UE/I3-8145UE/Celeron processor. The boards support two 260-pin SO-DIMM with up to 64GB DDR4 2400MHz SDRAM. It also supports multiple display I/O with versatile Tri display functions for HDMI.Features
- Intel® Core™ core i7-8665UE /i5-8365UE/I3-8145UE/Celeron 4305UE, 15W TDP, BGA 1528 16nm Processor
- Two 260-pin SO-DIMM up to 64GB DDR4 2400 MHz SDRAM
- Multiple display I/O supports versatile Tri display functions for HDMI,
- PCIex1, 2 M.2 (1 F/S miniPCIe), 4 USB 3.1, 2 USB 3.0 and 2 SATA III
- Wide range 12V to 24V DC Input and low profile height
- WISE-PasS/RMM and Embedded Software APIs
- SUSI, WISE-DeviceOn, and Edge AI
Block Diagram
Publicerad: 2021-10-04
| Uppdaterad: 2023-04-25