Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs
Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs mount directly to the clamshell thermal plate that comes standard with the K24 SOMs. These heat sinks are provided with pre-assembled Chomerics T766 Thermal Interface Material (TIM) on the base. The AMD Kria™ K24 SOM heat sinks come with a mounting hardware kit. Typical applications include industrial automation, IoT gateways, smart agriculture, energy and utilities, safety and monitoring, and embedded vision.Features
- Designed to fit the AMD Kria™ K24 System-on-Module (SOM)
- Heat sink mounts directly to the clamshell thermal plate that comes standard with the K24 SOM
- Passive straight fin and maxiFLOW heat sink types
- Includes mounting hardware kit
- Provided with pre-assembled Thermal Interface Material (TIM) on the base
Applications
- Industrial automation
- IoT gateways
- Smart agriculture
- Energy and utilities
- Safety and monitoring
- Embedded vision
AMD Kria K24 SOM with ATS Heat Sink
Device Specific – Cooling Solutions
Additional Resource
Online Tool
Publicerad: 2025-10-09
| Uppdaterad: 2025-10-27