Advanced Energy NeoPower™ NP05 2.4kW AC-DC Power Supplies

Advanced Energy NeoPower™ NP05 2.4kW AC-DC Power Supplies provide a leading power density of 17W/in3. For up to 2400W output power, Advanced Energy NP05 is easy to configure (series or parallel) and has five output power slots. Users can drop an NP05 power supply into an OEM enclosure to make a custom power supply. The NP05 can also be used for its high flexibility in any embedded or power conversion challenge requiring multiple outputs.

Features

  • 17W/in3 power desnity
  • MODBUS RTU, MODBUS TCP, CANBUS, and PMBUS digital communication protocol options via adapters
  • Programmable as a voltage or a current source
  • Leading low ripple noise
  • User-configurable
  • Medical IEC/EN 60601-1 3.2-compliant and BF-rated 
  • Semi F47
  • Simplified busbar design

Applications

  • Industrial
  • Medical
  • Test and measurement

Specifications

  • 2.4kW output power
  • 11.2" x 8.0" x 2.5" (LxWxH)
  • 0A to 280A current range
  • 300V maximum output voltage
Publicerad: 2025-01-10 | Uppdaterad: 2025-01-16