ADLINK Technology LEC-BTS SMARC Module

ADLINK's LEC-BTS SMARC Module features single, dual, or quad-core Intel Atom Processors available with up to 4GB of DDR3 at 1066/1444 MHz RAM. The LEC-BTS SMARC module supports HDMI and LVDS output, as well as Gigabit Ethernet and a camera interface. 1x SATA, 1x USB3.0, 3x USB2.0, and up to 12x GPIO are available as well. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C.

Features

  • Single, dual or quad-core Intel® Atom™ Processor E3800 Series System-on-Chip
  • Up to 4GB DDR3L at 1066/1333 MHz (non-ECC)
  • HDMI and LVDS
  • GbE, camera interface
  • 1x SATA 3Gb/s, 1x USB 3.0, 3x USB 2.0, and max. 12x GPIO
  • -40°C to 85°C rugged™ operating temperature

Block Diagram

Block Diagram - ADLINK Technology LEC-BTS SMARC Module
Publicerad: 2014-11-05 | Uppdaterad: 2022-03-11