Adafruit MS8607 PHT Sensor
Adafruit MS8607 Pressure-Temperature-Humidity (PHT) Sensor provides factory-calibrated data as 16-bit values and is available over an I2C bus for a simple two-wire MCU connection. This sensor measures pressure accuracy at +/- 2hPa, +/- 3% relative Humidity (rH), and 1°C temperature. The Adafruit MS8607 features a low power consumption of 0.78µA and can be used with either 5V or 3.3V devices. This sensor is available with a breakout board that offers SparkFun Qwiic compatible STEMMA QT connectors for easy plug-and-play.Features
- I2C interface
- Integrated pressure, humidity, and temperature sensor
- Fully factory-calibrated sensor
- 5mm x 3mm x 1mm QFN package
- 0.016mbar, 0.04%RH, 0.01°C high resolution module
- Operating range
- 10mbar to 2000mbar air pressure range
- 0%RH to 100%RH relative humidity range
- -40°C to 85°C temperature range
Videos
Publicerad: 2020-11-11
| Uppdaterad: 2024-04-11