Adafruit mBot Robot Kits

Adafruit mBot Robot Kits are entry-level robotic rovers with easy plug-and-play assembly. These kits contain 38 parts and color-labeled RJ25 ports for easy wiring. The mechanical body of the mBot is compatible with Makeblock platform (and most Lego parts), whereas the electronic parts are based on the Arduino open-source ecosystem. The mBot kits come with various ready-to-go projects including obstacle-avoidance car, line-following vehicle, and remote control car. These mBot kits can be used in multiple games like a balloon bursting game, soccer playing, and sumo among others. 

The mBot Robot Kits are available in two versions. The 3640 mBot Robot Kit is a Bluetooth version, whereas the 3641 mBot Robot Kit uses a 2.4GHz radio for wireless-communication and is not Bluetooth capable. 

Specifications

  • Compatible with Makeblock platform
  • Based on Arduino Uno microcontroller
  • Inputs:
    • Light sensor
    • IR receiver
    • Me Ultrasonic sensor
    • Me Line-follower sensor
  • Software and programming:
    • mBlock Mac
    • Windows
    • iPad mBlocky
    • Arduino IDE
  • Outputs:
    • Buzzer
    • RGB LEDs
    • IR transmitter
    • 2 motor ports
  • Power:
    • 3.7V Lithium battery (charger onboard)
    • 4 AA batteries (not included)
  • Wireless communication options:
    • Bluetooth
    • 2.4GHz Wireless Serial with included USB dongle
  • 17 x 13 x 9cm dimensions (assembled)

Kit Contents

Adafruit mBot Robot Kits

Videos

Publicerad: 2018-07-13 | Uppdaterad: 2020-05-02