Adafruit Feather M0 WiFi Dev Board with Stacking Headers

Adafruit Feather M0 WiFi Development Board with Stacking Headers is a thin, light board designed to be a standard for portable microcontroller cores. The board is an all-in-one, Arduino-compatible + high-speed, reliable WiFi with built-in USB and battery charging. It's an Adafruit Feather M0 with a WiFi module. Connect the Feather to the Internet with this FCC-certified WiFi module from Atmel. The WiFi module is 802.11bgn-capable and is ideal for networking devices. It has built-in low-power management capabilities-AP, SSL support, and highly-reliable performance. The module works with 802.11b, g, or n networks and supports WEP, WPA, and WPA2 encryption. Connect to WiFi networks or create one with "Soft AP" mode. The device can become an access point. The board clocks in at 12MHz for speedy, reliable packet streaming. Scanning/connecting to networks is very fast, just a second or two.

Features

  • Measures 2.1" x 0.9" x 0.3" (53.65mm x 23mm x 8mm) without headers soldered in (Note it is 0.1" longer than most Feathers)
  • 6.1 grams in weight
  • ATSAMD21G18 at 48MHz with 3.3V logic/power
  • 256KB FLASH, 32KB SRAM, No EEPROM
  • 3.3V regulator (AP2112K-3.3) with 600mA peak current output, WiFi can draw 300mA peak during xmit
  • USB native support comes with a USB bootloader and serial port debugging
  • 20x GPIO pins
  • Hardware Serial, hardware I2C, and hardware SPI support
  • 8x PWM pins
  • 10x analog inputs
  • 1x analog output
  • Built-in 200mA lithium-polymer charger with charging status indicator LED
  • Pin #13 red LED for general purpose blinking
  • Power/enable pin
  • 4x mounting holes
  • Reset button

Videos

Publicerad: 2019-03-11 | Uppdaterad: 2023-05-25