Abracon AVR-1F Horizontally Assembled Power Inductors

Abracon AVR-1F Horizontally Assembled Power Inductors feature a magnetic ferrite core with a high-frequency specialized construction. The inductors are utilized in traditional DC/DC circuits, ensuring high-power efficiency and minimal losses. The AVR family includes AVR-1F070608S, AVR-1F100808S, and AVR-1F131309S series inductors. The inductors operate with low DCR, high temperature current ratings, and high saturation current ratings. The Abracon AVR-1F Horizontally Assembled Power Inductors offer a wire clip construction ideal for various electrical applications. Typical applications include voltage regulator modules (VRMs), renewable energy, power inverters, electric vehicles (EVs), telecommunication infrastructure, data centers, switch-mode power supplies (SMPS), and more.

Features

  • Ferrite core
  • Low DCR
  • High efficiency
  • High temperature current rating
  • High saturation current rating
  • Lead free, RoHS compliant

Applications

  • Single and multiphase DC/DC converters
  • VRMs
  • Renewable energy
  • Power inverters
  • EVs
  • Telecommunication infrastructure
  • Data centers
  • Servers/switches
  • Industrial and robotic equipment
  • Medium- and high-power SMPS

Specifications

  • AVR-1F070608S
    • 55nH to 120nH inductance range at 100KHz
    • 20% inductance tolerance
    • 0.2mΩ DC resistance
    • 46A to 110A typical saturation current range
    • 63A typical temperature rise current rating
    • -40°C to +125°C operating/storage temperature range
  • AVR-1F100808S
    • 120nH to 400nH inductance range at 100KHz
    • 15% inductance tolerance
    • 0.12mΩ DC resistance
    • 16A to 94A typical saturation current range
    • 70A typical temperature rise current rating
    • -40°C to +125°C operating/storage temperature range
  • AVR-1F131309S
    • 120nH to 680nH inductance range at 100KHz
    • 15% inductance tolerance
    • 0.17mΩ DC resistance
    • 24A to 100A typical saturation current range
    • 83A typical temperature rise current rating
    • -40°C to +125°C operating/storage temperature range

Saturation Graphs

Performance Graph - Abracon AVR-1F Horizontally Assembled Power Inductors
Publicerad: 2024-07-25 | Uppdaterad: 2024-08-20