Abracon ASAAIG Automotive & Industrial Crystal Oscillators
Abracon ASAAIG Automotive and Industrial Grade Miniature SMD Crystal Oscillators are AEC-Q200 qualified. The oscillators operate at a frequency range from 1.25MHz to 100MHz, and overall frequency stability range from -150ppm to 150ppm. The ASAAIG crystal oscillators are available in seam-sealed ceramic packages that assure high precision and reliability. These SMD oscillators are available in low profile and a miniature size with 2.0mm x 1.6mm x 0.8mm dimensions. The crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for the RoHS reflow profile. These ASAAIG crystal oscillators from Abracon are ideal for automotive and industrial electronics.Features
- AEC-Q200-qualified
- -40°C to +125°C temperature range
- TS16949 production line certified
- PPAP available upon request
- Hermetically seam-sealed ceramic package
- RoHS/RoHS II-compliant and Pb free
Applications
- Infotainment systems
- Keyless entry and startup
- GPS and navigation
- Comfort control
- ADAS (Advanced Driver Assistance Systems)
- Vehicle-to-vehicle communication
- LiDAR (Light detection and ranging)
- In-vehicle networking
- Powertrain and drive control
- Power control and conversion
- Industrial control and automation
Dimensions
Publicerad: 2020-01-08
| Uppdaterad: 2024-03-19