Abracon ARJM11 Ethernet Connectors

Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).

Features

  • Supports 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5G Base-T applications
  • Supports PoE and PoE+ for 10/100Base-T configurations
  • PIH technology supports surface-mount reflow assembly processes
  • 0°C to +70°C or -40°C to +85°C operating temperature range

Applications

  • IoT Ethernet
  • IP cameras, surveillance, and phones
  • Access points
  • Networking and communications
  • Set-top box and video
  • PoE
  • Industrial computers
  • Multifunction printers (MFP)
  • Network interface cards (NIC)
  • Industrial process control
Publicerad: 2017-09-15 | Uppdaterad: 2025-12-08