Abracon ALAN110001 POE Single Port LAN Transformer Modules
Abracon ALAN110001 POE 10/100/1000 BASE-T Single Port SMD LAN Transformer Modules support speeds up to 1Gbps and a current capability of up to 350mA. The transformer modules come in two sizes: an 18.3mm x 16.5mm x 6.4mm package or a 19.5mm x 13.9mm x 5.7mm package. Features for these modules include Power-Over-Ethernet (POE) up to 15W in an operating temperature range of -40°C to +125°C and meet IEEE 802.3af standards. Abracon ALAN110001 POE Single Port LAN Transformer Modules are high-performance magnetics for EMI suppression and common mode noise rejection.Features
- Meets IEEE 802.3af standards
- Supports speed up to 1Gbps
- Up to 15W Power over Ethernet
- Up to 350mA current capability
- -40°C to +125° operating temperature range
- Compatible with major ICs for Ethernet applications
- High-performance magnetics for EMI suppression and common mode noise rejection
- ICT:1CT TX and RX transformers
Specifications
- 1.0dB maximum insertion loss
- 350µH minimum inductance
- 0.5µH maximum leakage inductance
- 35pF maximum interwinding capacitance
- 1500VRMS hi-pot
- RoHS/RoHS II compliant and lead-free
Applications
- Fast and gigabit ethernet
- Hubs, servers, switches, routers, and access points
- IP cameras, surveillance, and phone
- Industrial computers and robotics
- Networking and communications
- Broadcast video
- Set-top box
Publicerad: 2019-10-25
| Uppdaterad: 2023-03-16