Abracon AFG4507W2 Dual-Band Wi-Fi® Flexible Antennas
Abracon AFG4507W2 Dual-Band Wi-Fi® Flexible Antennas feature high efficiency and high gain in a compact package measuring 45mm x 7.8mm x 0.2mm. The AFG4507W2 series operates in the 2.4GHz to 2.5GHz and 5.15GHz to 5.85GHz frequencies. Other features include linear polarization, omnidirectional radiation pattern, and -10°C to +50°C operating temperature range. These flexible antennas offer easy installation using peel-and-stick. Ideal applications for Abracon AFG4507W2 Dual-Band Wi-Fi Flexible Antennas include the Internet of Things (IoT), M2M, wearables, home automation, and medical devices.Features
- Compact
- High efficiency
- High gain
- Flexible antenna
- Easy installation using peel-and-stick
- Fully customizable cable and connector options for RF connection
- Linear polarization
- Omnidirectional radiation pattern
- RoHS/RoHS II compliant
Applications
- IoT
- M2M
- Wearables
- Home automation
- Medical devices
Specifications
- 2.4GHz to 2.5GHz and 5.15GHz to 5.85GHz operating frequencies
- 3.0 voltage standing wave ratio (VSWR)
- 6.01dBi to 8.12dBi peak gain
- 50Ω impedance
- 45mm x 7.8mm x 0.2mm dimensions
- -10°C to +50°C operating temperature range
Efficiency
Dimensions In. [mm]
Publicerad: 2022-01-14
| Uppdaterad: 2022-03-11