Abracon ABS06N Crystals

Abracon ABS06N Crystals are tuning fork 32.768kHz quartz crystals offered in a small form-factor of 2mm x 1.2mm x 0.6mm two-pad SMD package. These crystals offer industry-standard frequency accuracy at 25°C ±3°C (±20ppm). The ABS06N low-profile quartz crystals feature 12.5pF load capacitance (CL), 50kΩ Equivalent Series Resistance (ESR), 500MΩ insulation resistance, and operate at -40°C to 85°C temperature range. These crystals are used in wireless communications, a wide range of communication and measuring equipment, and commercial and industrial applications.

Features

  • 32.768kHz frequency
  • Low profile
  • Small form factor tuning fork crystals
  • 12.5pF (typical) load capacitance (CL)
  • 1.8pF (maximum) shunt capacitance (C0)
  • 50kΩ (maximum) Equivalent Series Resistance (ESR)
  • 500MΩ (minimum) insulation resistance (@ 100VDC ±15V)
  • 2mm x 1.2mm x 0.6mm two-pad SMD package
  • Available with standard ±20ppm set-tolerance
  • -40°C to 85°C operating temperature range
  • REACH and RoHS-compliant

Applications

  • Commercial
  • Wide range of communication and measuring equipment
  • Industrial
  • Wireless communications

Mechanical Dimensions

Mechanical Drawing - Abracon ABS06N Crystals
Publicerad: 2025-01-10 | Uppdaterad: 2025-01-13